Reference Only

T356E106K020AT

Tantalum Capacitors - Solid Leaded 20V 10uF 10% LS=5.08mm

Manufacturer:

Mfr Part:
T356E106K020AT

TTI Part:
T356E106K020AT

EDA / CAD Models

Alternate Part Number

TAP106K020CCS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length10.2 mm (0.402 in)
Diameter5.5 mm
Tolerance10 %
ESR2.9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
SeriesT356
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current1.6 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

8,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.28$57.00
$2.26$113.00
$2.23$223.00
$2.21$1,105.00
$1.63$1,630.00
$1.42$2,840.00
$1.41$7,050.00
Need more?

My Notes

Sign into see notes.