Reference Only

T356C475K025AT

Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% LS=5.08mm

Manufacturer:

Mfr Part:
T356C475K025AT

TTI Part:
T356C475K025AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length9.6 mm (0.378 in)
Diameter5 mm
Tolerance10 %
ESR4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT356
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current900 nA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.04$102.00
Need more?
Sign in to add projects and notes