Reference Only
T355E106K025AT
Tantalum Capacitors - Solid Leaded 10.0uF 25volt 10%
Datasheet
T355E106K025AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Diameter | 5.5 mm | |
| Dissipation Factor DF | 6 | |
| ESR | 2.5 Ohms | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 3.18 mm (0.125 in) | |
| Lead Style | Inside Bend | |
| Leakage Current | 2 uA | |
| Length | 10.2 mm (0.402 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | Case E | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Series | T355 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Dipped | |
| Voltage Rating DC | 25 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,025In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $65.00 | |
| $2.57 | $128.50 | |
| $2.48 | $248.00 | |
| $2.22 | $1,110.00 | |
| $1.85 | $1,850.00 | |
| $1.62 | $3,240.00 | |
| $1.61 | $4,830.00 | |
| $1.59 | $7,950.00 |
Need more?
My Notes
Sign into see notes.