Reference Only

T354M476K035AT

Tantalum Capacitors - Solid Leaded 47.0uF 35.0V10%

Manufacturer:

Mfr Part:
T354M476K035AT

TTI Part:
T354M476K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length18.8 mm (0.74 in)
Diameter10.2 mm
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT354
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current10 uA
Package / CaseCase M
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

251In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.42$32.42
$27.51$275.10
$22.57$2,257.00
$20.51$4,102.00
$20.31$6,093.00
$20.11$10,055.00
$19.91$15,928.00
$19.71$31,536.00
Need more?
Sign in to add projects and notes