Reference Only

T354M107K020AS

Tantalum Capacitors - Solid Leaded 20V 100uF 10%

Manufacturer:

Mfr Part:
T354M107K020AS

TTI Part:
T354M107K020AS

EDA / CAD Models

Alternate Part Number

T354M107K020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length18.8 mm (0.74 in)
Diameter10.2 mm
Tolerance10 %
ESR600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
SeriesT354
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current10 uA
Package / CaseCase M
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

3,452In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.21$22.21
$21.99$219.90
$21.78$1,089.00
$15.87$1,587.00
Need more?

My Notes

Sign into see notes.