Reference Only

T354K106K050AT7301

Tantalum Capacitors - Solid Leaded 50V 10uF 10%

Manufacturer:

Mfr Part:
T354K106K050AT7301

TTI Part:
T354K106K050AT7301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length15.5 mm (0.61 in)
Diameter8.9 mm
Tolerance10 %
ESR1.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesT354
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current4 uA
Package / CaseCase K
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$12.92$6,460.00
Need more?
Sign in to add projects and notes