Reference Only

T354E475K035AT

Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10%

Manufacturer:

Mfr Part:
T354E475K035AT

TTI Part:
T354E475K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length10.2 mm (0.402 in)
Diameter5.5 mm
Tolerance10 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
SeriesT354
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current1.3 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

7,060In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.82$38.20
$3.23$161.50
$2.75$1,375.00
$2.61$2,610.00
$2.54$5,080.00
$2.49$7,470.00
$2.46$19,680.00
Need more?

My Notes

Sign into see notes.