Reference Only

T353E106K025AS

Tantalum Capacitors - Solid Leaded 25V 10uF 10%

Manufacturer:

Mfr Part:
T353E106K025AS

TTI Part:
T353E106K025AS

EDA / CAD Models

Alternate Part Number

T353E106K025AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length11.7 mm (0.461 in)
Diameter5.5 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
TypeDipped
ProductTantalum Solid Dipped
SeriesT353
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current2 uA
Package / CaseCase E
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

825In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.85$71.25
$2.81$140.50
$2.77$277.00
Need more?
Sign in to add projects and notes