Reference Only

T353A105K035AT

Tantalum Capacitors - Solid Leaded 1.00uF 35.0V10%

Manufacturer:

Mfr Part:
T353A105K035AT

TTI Part:
T353A105K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length10.2 mm (0.402 in)
Diameter4.5 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
TypeDipped
ProductTantalum Solid Dipped
SeriesT353
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.68$1,680.00
Need more?
Sign in to add projects and notes