Reference Only

T351H226K025AT

Tantalum Capacitors - Solid Leaded 22.0uF 25volt 10%

Manufacturer:

Mfr Part:
T351H226K025AT

TTI Part:
T351H226K025AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length12.7 mm (0.5 in)
Diameter7.6 mm
Tolerance10 %
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT351
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current4.4 uA
Package / CaseCase H
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

370In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.75$77.50
$7.67$383.50
$7.60$760.00
$5.54$2,770.00
$4.84$4,840.00
$4.80$9,600.00
$4.75$19,000.00
Need more?

My Notes

Sign into see notes.