Reference Only

T351G106K035AT

Tantalum Capacitors - Solid Leaded 10.0uF 35.0V10%

Manufacturer:

Mfr Part:
T351G106K035AT

TTI Part:
T351G106K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length12.4 mm (0.488 in)
Diameter6.3 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
ProductTantalum Solid Dipped
SeriesT351
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current2.8 uA
Package / CaseCase G
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.21$62.10
$5.11$511.00
$4.47$2,235.00
$4.19$4,190.00
$4.14$6,210.00
$4.10$10,250.00
$4.06$16,240.00
$4.02$32,160.00
Need more?
Sign in to add projects and notes