Reference Only

T351F226K016AT7301

Tantalum Capacitors - Solid Leaded 16V 22uF 10%

Manufacturer:

Mfr Part:
T351F226K016AT7301

TTI Part:
T351F226K016AT7301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length12.2 mm (0.48 in)
Diameter6 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
ProductTantalum Solid Dipped
SeriesT351
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current2.6 uA
Package / CaseCase F
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.86$2,860.00
Need more?
Sign in to add projects and notes