Reference Only

T351E106K020AT

Tantalum Capacitors - Solid Leaded 20volts 10uF 10%

Manufacturer:

Mfr Part:
T351E106K020AT

TTI Part:
T351E106K020AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length11.2 mm (0.441 in)
Diameter5.5 mm
Tolerance10 %
ESR2.9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
ProductTantalum Solid Dipped
SeriesT351
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current1.6 uA
Package / CaseCase E
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

125
On Order
125 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.83$2,830.00
Need more?
Sign in to add projects and notes