Reference Only

T351B475K016AT

Tantalum Capacitors - Solid Leaded 16volts 4.7uF 10%

Manufacturer:

Mfr Part:
T351B475K016AT

TTI Part:
T351B475K016AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.9 mm (0.39 in)
Diameter4.5 mm
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT351
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current600 nA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.19$2,190.00
Need more?

My Notes

Sign into see notes.