Reference Only

T351A225K016AT

Tantalum Capacitors - Solid Leaded 16volts 2.2uF 10%

Manufacturer:

Mfr Part:
T351A225K016AT

TTI Part:
T351A225K016AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.6 mm (0.378 in)
Diameter4.5 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStand Off
TypeDipped
SeriesT351
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.69$67.25
$2.25$112.50
$2.11$211.00
$1.79$1,790.00
$1.75$3,500.00
$1.63$8,150.00
$1.62$12,960.00
Need more?

My Notes

Sign into see notes.