Reference Only

T350L107K016AT

Tantalum Capacitors - Solid Leaded 16volts 100uF 10%

Manufacturer:

Mfr Part:
T350L107K016AT

TTI Part:
T350L107K016AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length16 mm (0.63 in)
Diameter8.9 mm
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
SeriesT350
PackagingBulk
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current10 uA
Package / CaseCase L
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.45$23.45
Need more?

My Notes

Sign into see notes.