Reference Only

T350K476K025AT

Tantalum Capacitors - Solid Leaded 25volts 47uF 10%

Manufacturer:

Mfr Part:
T350K476K025AT

TTI Part:
T350K476K025AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13.5 mm (0.531 in)
Diameter8.9 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
ProductTantalum Solid Dipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current9.4 uA
Package / CaseCase K
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

655In Stock

500 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.08$50.40
Need more?
Sign in to add projects and notes