Reference Only

T350K476K020AT

Tantalum Capacitors - Solid Leaded 20volts 47uF 10%

Manufacturer:

Mfr Part:
T350K476K020AT

TTI Part:
T350K476K020AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13.5 mm (0.531 in)
Diameter8.9 mm
Tolerance10 %
ESR1.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current7.5 uA
Package / CaseCase K
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

43In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.82$10.82
$9.01$90.10
$7.92$396.00
$7.23$723.00
$7.12$1,424.00
$6.60$3,300.00
$6.51$5,208.00
Need more?

My Notes

Sign into see notes.