Reference Only

T350K226K035AT7301

Tantalum Capacitors - Solid Leaded 35volts 22uF 10%

Manufacturer:

Mfr Part:
T350K226K035AT7301

TTI Part:
T350K226K035AT7301

EDA / CAD Models

Alternate Part Number

T350K226K035AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13.5 mm (0.531 in)
Diameter8.9 mm
Tolerance10 %
ESR1.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
SeriesT350
PackagingReel
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current6.2 uA
Package / CaseCase K
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

1,500 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.46$2,730.00
$5.40$5,400.00
$5.35$10,700.00
Need more?

My Notes

Sign into see notes.