Reference Only

T350K106M050AT

Tantalum Capacitors - Solid Leaded 50volts .2LS

Manufacturer:

Mfr Part:
T350K106M050AT

TTI Part:
T350K106M050AT

EDA / CAD Models

Alternate Part Number

TAP106K050SCS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13.5 mm (0.531 in)
Diameter8.9 mm
Tolerance20 %
ESR1.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current4 uA
Package / CaseCase K
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

99In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.93$13.93
$11.61$1,161.00
$11.49$2,298.00
$11.34$4,536.00
$11.11$8,888.00
$11.00$17,600.00
Need more?

My Notes

Sign into see notes.