Reference Only

T350K106K050AT

Tantalum Capacitors - Solid Leaded 50volts 10uF 10%

Manufacturer:

Mfr Part:
T350K106K050AT

TTI Part:
T350K106K050AT

EDA / CAD Models

Alternate Part Number

TAP106K050SCS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length13.5 mm (0.531 in)
Diameter8.9 mm
Tolerance10 %
ESR1.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
ProductTantalum Solid Dipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current4 uA
Package / CaseCase K
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.59$17.59
$14.41$144.10
$14.27$356.75
$12.86$643.00
$12.38$2,476.00
$11.69$5,845.00
$11.57$9,256.00
$11.46$18,336.00
Need more?
Sign in to add projects and notes