Reference Only

T350H476K010AS

Tantalum Capacitors - Solid Leaded 10volts 47uF 10%

Manufacturer:

Mfr Part:
T350H476K010AS

TTI Part:
T350H476K010AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.2 mm (0.402 in)
Diameter7.6 mm
Tolerance10 %
ESR1.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
ProductTantalum Solid Dipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current3.8 uA
Package / CaseCase H
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.55$2,275.00
Need more?
Sign in to add projects and notes