Reference Only
T350G106M035AT
Tantalum Capacitors - Solid Leaded 35volts 10uF 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Diameter | 6.3 mm | |
| Dissipation Factor DF | 6 | |
| ESR | 2 Ohms | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 2.54 mm (0.1 in) | |
| Lead Style | Straight | |
| Leakage Current | 2.8 uA | |
| Length | 10.2 mm (0.402 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | Case G | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Series | T350 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Dipped | |
| Voltage Rating DC | 35 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $89.50 | |
| $3.54 | $177.00 | |
| $3.47 | $347.00 | |
| $3.44 | $688.00 | |
| $3.28 | $1,640.00 | |
| $2.55 | $2,550.00 |
Need more?
Sign in to add projects and notes