Reference Only

T350D335K035AT

Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10%

Manufacturer:

Mfr Part:
T350D335K035AT

TTI Part:
T350D335K035AT

EDA / CAD Models

Alternate Part Number

199D335X9035B1V1E3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance3.3 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length8.6 mm (0.339 in)
Diameter5 mm
Tolerance10 %
ESR4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
ProductTantalum Solid Dipped
SeriesT350
PackagingBulk
Dissipation Factor DF5
Lead Diameter0.5 mm
Leakage Current900 nA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

375In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.98$49.50
Need more?
Sign in to add projects and notes