Reference Only

T350B106K006AT

Tantalum Capacitors - Solid Leaded 6 VDC .1LS

Manufacturer:

Mfr Part:
T350B106K006AT

TTI Part:
T350B106K006AT

EDA / CAD Models

Alternate Part Number

TAP106K006SCS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length7.6 mm (0.299 in)
Diameter4.5 mm
Tolerance10 %
ESR6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
SeriesT350
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.64$26.40
$2.08$208.00
$1.85$925.00
$1.73$1,730.00
$1.67$3,340.00
$1.65$8,250.00
$1.63$13,040.00
Need more?

My Notes

Sign into see notes.