Reference Only
T350A105M035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 1 uF | |
| Diameter | 4.5 mm | |
| Dissipation Factor DF | 3 | |
| ESR | 8 Ohms | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 2.54 mm (0.1 in) | |
| Lead Style | Straight | |
| Leakage Current | 500 nA | |
| Length | 7.1 mm (0.28 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Package / Case | Case A | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Series | T350 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Dipped | |
| Voltage Rating DC | 35 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $85.50 | |
| $1.51 | $377.50 | |
| $1.43 | $715.00 | |
| $1.31 | $1,310.00 | |
| $1.29 | $2,580.00 | |
| $1.23 | $6,150.00 | |
| $1.21 | $9,680.00 | |
| $1.20 | $19,200.00 |
Need more?
Sign in to add projects and notes