Reference Only

T330D276K035AS

Tantalum Capacitors - Solid Leaded 35volts 27uF 10%

Manufacturer:

Mfr Part:
T330D276K035AS

TTI Part:
T330D276K035AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance27 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length15.24 mm (0.6 in)
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height9.53 mm
Leakage Current10 uA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width15.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.80$101.80
$100.79$25,197.50
$98.58$98,580.00
$74.52$372,600.00
$59.14$591,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.