Reference Only

T330D157K010AS

Tantalum Capacitors - Solid Leaded 10volts 150uF 10% D CASE

Manufacturer:

Mfr Part:
T330D157K010AS

TTI Part:
T330D157K010AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance150 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length15.24 mm (0.6 in)
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height9.53 mm
Leakage Current10 uA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width15.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

3In Stock

200 expected 02-Nov-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes