Reference Only

T330C336K010AS

Tantalum Capacitors - Solid Leaded 33uF 10V 10%

Manufacturer:

Mfr Part:
T330C336K010AS

TTI Part:
T330C336K010AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length8.26 mm (0.325 in)
Diameter4.57 mm
Tolerance10 %
ESR2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height8.26 mm
Leakage Current2 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width8.26 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.80$113.80
$94.84$948.40
$72.95$3,647.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.