Reference Only

T330C276K015AS

Tantalum Capacitors - Solid Leaded 15volts 27uF 10%

Manufacturer:

Mfr Part:
T330C276K015AS

TTI Part:
T330C276K015AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance27 uF
Voltage Rating DC15 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length8.26 mm (0.325 in)
Diameter4.57 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height8.26 mm
Leakage Current5 uA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width8.26 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.92$91.92
$76.60$19,150.00
$68.09$68,090.00
$61.28$306,400.00
$60.67$606,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes