Reference Only

T330B225K035AS

Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10%

Manufacturer:

Mfr Part:
T330B225K035AS

TTI Part:
T330B225K035AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length5.71 mm (0.225 in)
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height5.71 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width7.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.79$28.79
$23.99$239.90
$23.74$2,374.00
$22.38$11,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes