Reference Only

T330B156K010AS

Tantalum Capacitors - Solid Leaded 10volts 15uF 10%

Manufacturer:

Mfr Part:
T330B156K010AS

TTI Part:
T330B156K010AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length5.71 mm (0.225 in)
Diameter2.79 mm
Tolerance10 %
ESR3.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height5.71 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width7.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.