Reference Only

T330B105K035AS

Tantalum Capacitors - Solid Leaded 35volts 1uF 10%

Manufacturer:

Mfr Part:
T330B105K035AS

TTI Part:
T330B105K035AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length5.71 mm (0.225 in)
Diameter2.79 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height5.71 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width7.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.40$47.40
$39.50$9,875.00
$31.86$31,860.00
$22.76$113,800.00
$18.06$180,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.