Reference Only

T330A565J020AS

Tantalum Capacitors - Solid Leaded 20volts 5.6uF 5%

Manufacturer:

Mfr Part:
T330A565J020AS

TTI Part:
T330A565J020AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance5.6 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length8.76 mm (0.345 in)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT330
PackagingBulk
Dissipation Factor DF6
Height8.76 mm
Leakage Current1 uA
Package / CaseCase A
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width5.84 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes