Reference Only

T322E686M020AS7200

Tantalum Capacitors - Solid Leaded 20V 68uF 20% ESR=0.9Ohms

Manufacturer:

Mfr Part:
T322E686M020AS7200

TTI Part:
T322E686M020AS7200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length13.46 mm (0.53 in)
Diameter7.11 mm
Tolerance20 %
ESR900 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT322
PackagingReel
Dissipation Factor DF6
Leakage Current10 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

500
On Order
500 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$13.34$6,670.00
Need more?

My Notes

Sign into see notes.