Reference Only

T322E107K015AS

Tantalum Capacitors - Solid Leaded 15V 100uF 10%

Manufacturer:

Mfr Part:
T322E107K015AS

TTI Part:
T322E107K015AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length13.46 mm (0.53 in)
Diameter7.11 mm
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT322
PackagingBulk
Dissipation Factor DF8
Leakage Current10 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width0.64 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.26$17.26
$17.08$34.16
$16.92$67.68
$14.86$148.60
$14.71$235.36
$13.74$687.00
$13.42$1,342.00
$12.89$6,445.00
Need more?

My Notes

Sign into see notes.