Reference Only

T322C225K035AT

Tantalum Capacitors - Solid Leaded 35V 2.2uF 10%

Manufacturer:

Mfr Part:
T322C225K035AT

TTI Part:
T322C225K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length8.76 mm (0.345 in)
Diameter4.57 mm
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT322
PackagingBulk
Dissipation Factor DF3
Leakage Current600 nA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.22$8.44
$4.18$16.72
Need more?
Sign in to add projects and notes