Reference Only

T322C106K025AS

Tantalum Capacitors - Solid Leaded 25V 10uF 10%

Manufacturer:

Mfr Part:
T322C106K025AS

TTI Part:
T322C106K025AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length8.76 mm (0.345 in)
Diameter4.57 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesT322
PackagingBulk
Dissipation Factor DF4
Leakage Current1.5 uA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width0.51 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.88$5.88
$5.61$11.22
$5.56$22.24
$4.68$46.80
$4.48$71.68
$4.09$204.50
$3.63$3,630.00
$3.57$8,925.00
Need more?
Sign in to add projects and notes