Reference Only
T322C106K020AT
Tantalum Capacitors - Solid Leaded 20V 10uF 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Axial | |
| Length | 8.76 mm (0.345 in) | |
| Diameter | 4.57 mm | |
| Tolerance | 10 % | |
| ESR | 2.9 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Series | T322 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 1.6 uA | |
| Package / Case | Case C | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Molded | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
908In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $5.42 | |
| $5.13 | $10.26 | |
| $5.07 | $20.28 | |
| $4.24 | $42.40 | |
| $4.05 | $64.80 | |
| $3.69 | $184.50 | |
| $3.26 | $3,260.00 | |
| $3.20 | $8,000.00 |
Need more?
Sign in to add projects and notes