Reference Only

T322B106K010AT

Tantalum Capacitors - Solid Leaded 10V 10uF 10%

Manufacturer:

Mfr Part:
T322B106K010AT

TTI Part:
T322B106K010AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length7.37 mm (0.29 in)
Diameter2.79 mm
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesT322
PackagingBulk
Dissipation Factor DF6
Leakage Current800 nA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,388In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$6.45
Need more?

My Notes

Sign into see notes.