Reference Only
T262C476K020BS 7200
Tantalum Capacitors - Solid Leaded 47UF 20V 10% C B-FR
Datasheet
T262C476K020BS 7200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Axial | |
| Length | 17.42 mm (0.686 in) | |
| Diameter | 7.34 mm | |
| Tolerance | 10 % | |
| ESR | 110 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Type | Hermetically Sealed | |
| Series | T262 CSR21 | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 % | |
| Leakage Current | 4.5 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.96 | $1,448.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes