Reference Only
T262C126K050PS
Tantalum Capacitors - Solid Leaded 12UF 50V 10% C P-FR
Datasheet
T262C126K050PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 12 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Length | 17.42 mm (0.686 in) | |
| Diameter | 7.34 mm | |
| Tolerance | 10 % | |
| ESR | 210 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Type | Hermetically Sealed | |
| Series | T262 CSR21 | |
| Packaging | Tray | |
| Dissipation Factor DF | 3 % | |
| Leakage Current | 3 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.53 | $33.53 | |
| $27.94 | $1,452.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes