Reference Only
T262C107K010BS
Tantalum Capacitors - Solid Leaded 100UF 10V 10% C B-FR
Datasheet
T262C107K010BS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 100 uF | |
| Diameter | 7.34 mm | |
| Dissipation Factor DF | 8 | |
| ESR | 75 mOhms | |
| Height | 0.64 mm | |
| Length | 17.42 mm (0.686 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Package / Case | Case C | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Hermetically Sealed | |
| Qualification | EREL | |
| Series | T262 CSR21 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | Hermetically Sealed | |
| Voltage Rating DC | 10 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.74 | $31.74 | |
| $26.45 | $264.50 | |
| $23.19 | $463.80 | |
| $21.80 | $872.00 | |
| $20.73 | $1,658.40 | |
| $20.15 | $3,224.00 | |
| $19.84 | $4,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.