Reference Only
T140D107K035AS
Tantalum Capacitors - Solid Leaded 35volts 100uF 10%
Datasheet
T140D107K035AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 100 uF | |
| Diameter | 8.92 mm | |
| Dissipation Factor DF | 8 | |
| ESR | 500 mOhms | |
| Lead Diameter | 0.64 mm | |
| Leakage Current | 20 uA | |
| Length | 19.96 mm (0.786 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Package / Case | Case D | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | T140 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | Hermetically Sealed | |
| Voltage Rating DC | 35 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Pb CAS 7439-92-1 |
Documents
Datasheet
Models
Specification Sheets
0In Stock
60
On Order
60 expected 07-Jan-30
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.56 | $31.56 | |
| $27.52 | $275.20 | |
| $22.85 | $457.00 | |
| $22.62 | $904.80 | |
| $21.82 | $1,309.20 | |
| $21.29 | $2,129.00 | |
| $21.03 | $3,364.80 | |
| $20.82 | $6,662.40 |
Need more?
Sign in to add projects and notes