Reference Only

T140B826K010AS7200

Tantalum Capacitors - Solid Leaded 82UF 10V 10%

Manufacturer:

Mfr Part:
T140B826K010AS7200

TTI Part:
T140B826K010AS7200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance82 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length11.13 mm (0.438 in)
Diameter4.45 mm
Tolerance10 %
ESR1.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingReel
Dissipation Factor DF6
Height0.51 mm
Lead Diameter0.51 mm
Leakage Current7 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$11.45$28,625.00
Need more?

My Notes

Sign into see notes.