Reference Only

T110D476M035AS

Tantalum Capacitors - Solid Leaded 35volts 47uF 20%

Manufacturer:

Mfr Part:
T110D476M035AS

TTI Part:
T110D476M035AS

EDA / CAD Models

Alternate Part Number

150D476X0035S2B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current8 uA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.48$21.48
$17.90$179.00
$17.71$354.20
$16.52$991.20
$15.97$1,597.00
$15.80$3,950.00
Need more?

My Notes

Sign into see notes.