Reference Only

T110D336K035AT

Tantalum Capacitors - Solid Leaded 35volts 33uF 10%

Manufacturer:

Mfr Part:
T110D336K035AT

TTI Part:
T110D336K035AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT110
PackagingTray
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current5.5 uA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.21$35.21
$29.20$292.00
$23.64$472.80
$23.23$929.20
$22.60$1,356.00
$22.20$2,220.00
$21.64$10,820.00
$21.43$21,430.00
Need more?
Sign in to add projects and notes