Reference Only

T110C226K035AS

Tantalum Capacitors - Solid Leaded 35volts 22uF 10%

Manufacturer:

Mfr Part:
T110C226K035AS

TTI Part:
T110C226K035AS

EDA / CAD Models

Alternate Part Number

150D226X9035R2B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR1.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current4 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

915In Stock

500 expected 07-Jan-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.38$14.38
$10.66$106.60
$10.54$210.80
$9.77$586.20
$9.48$948.00
$8.81$4,405.00
$8.60$8,600.00
Need more?

My Notes

Sign into see notes.