Reference Only

T110B475K035AT

Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10%

Manufacturer:

Mfr Part:
T110B475K035AT

TTI Part:
T110B475K035AT

EDA / CAD Models

Alternate Part Number

T110B475K050AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.51 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

20In Stock

75 expected 29-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$12.64$63.20
$10.53$105.30
$9.06$453.00
$8.97$672.75
$8.88$1,332.00
$8.79$2,637.00
$8.71$4,572.75
Need more?

My Notes

Sign into see notes.