Reference Only

T110B275K100AT

Tantalum Capacitors - Solid Leaded 100volts 2.7uF 10%

Manufacturer:

Mfr Part:
T110B275K100AT

TTI Part:
T110B275K100AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.7 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.51 mm
Leakage Current1.1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

262In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.48$40.48
$40.08$160.32
$37.30$373.00
$36.93$590.88
$36.56$1,169.92
$28.92$1,446.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.